
66428-3 | |
---|---|
DigiKey Part Number | A25089-ND |
Manufacturer | |
Manufacturer Product Number | 66428-3 |
Description | CONN SOCKET 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66428-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.28273 | $25,654.60 |