747841-6 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 1,000
Unit Price: $6.56000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 437
Unit Price: $2.18000
Datasheet
5747841-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5747841-6
747841-6
747841-6

747841-6

DigiKey Part Number
A23282-ND
Manufacturer
Manufacturer Product Number
747841-6
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
747841-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Ground Strap, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 94 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.91000$5.91
10$5.02200$50.22
25$4.70760$117.69
50$4.48260$224.13
104$4.25673$442.70
312$3.93923$1,229.04
520$3.79987$1,975.93
1,040$3.61864$3,763.39
2,600$3.39239$8,820.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

94In Stock
Ships from WEC