86093968124H55V1LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86093968124H55V1LF
86093968124H55V1LF
86093968124H55V1LF

86093968124H55V1LF

DigiKey Part Number
609-6202-ND
Manufacturer
Manufacturer Product Number
86093968124H55V1LF
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86093968124H55V1LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 96 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.72800$27.28
25$2.55680$63.92
50$2.43440$121.72
224$2.18987$490.53
448$2.08536$934.24
672$2.02656$1,361.85
1,120$1.95486$2,189.44
2,688$1.83786$4,940.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

96In Stock
Ships from WEC