8609 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86094647814755ELF

DigiKey Part Number
609-5861-ND
Manufacturer
Manufacturer Product Number
86094647814755ELF
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
86094647814755ELF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
64
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 352 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.52000$2.52
10$2.13700$21.37
25$2.00320$50.08
50$1.90740$95.37
100$1.81640$181.64
352$1.66196$585.01
704$1.58263$1,114.17
1,056$1.53801$1,624.14
2,816$1.43525$4,041.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

352In Stock
Ships from WEC