


BK/C519-2.5-R | |
---|---|
DigiKey Part Number | 283-3325-ND |
Manufacturer | |
Manufacturer Product Number | BK/C519-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 2AG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 78.163 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
DC Cold Resistance | 0.046 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
5 | $4.03200 | $20.16 |
10 | $3.72000 | $37.20 |
50 | $3.08580 | $154.29 |
100 | $2.84620 | $284.62 |
300 | $2.50207 | $750.62 |
500 | $2.35568 | $1,177.84 |
1,000 | $2.16957 | $2,169.57 |
5,000 | $1.86250 | $9,312.50 |