

BK/GMA-V-1-R | |
|---|---|
DigiKey Part Number  | 283-BK/GMA-V-1-R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BK/GMA-V-1-R  | 
Description  | FUSE GLASS 1A 250VAC 5X20MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Through Hole  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 250 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 35A  | |
Melting I²t  | 0.48  | |
Approval Agency  | CSA, PSE, UL  | |
Operating Temperature  | -  | |
Color  | -  | |
Size / Dimension  | 0.218" Dia x 0.831" L (5.54mm x 21.10mm)  | |
DC Cold Resistance  | 0.163 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $3.03650 | $303.65 | 

