S501-R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S501-R Series

BK/S501-1-R

DigiKey Part Number
283-2661-ND
Manufacturer
Manufacturer Product Number
BK/S501-1-R
Description
FUSE CERAMIC 1A 250VAC 5X20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.146
Approval Agency
CCC, cULus, MITI/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.231 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,394 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.30000$7.30
5$6.05600$30.28
10$5.58700$55.87
50$4.63380$231.69
100$4.27320$427.32
300$3.75537$1,126.61
500$3.53494$1,767.47
1,000$3.25466$3,254.66
Manufacturers Standard Package

Other Suppliers on DigiKey

1,394In Stock
Ships from WEC