


BK/S506-32-R | |
---|---|
DigiKey Part Number | 283-3404-ND |
Manufacturer | |
Manufacturer Product Number | BK/S506-32-R |
Description | FUSE GLASS 32MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0051 | |
Approval Agency | BSI, CCC, IMQ, SEMKO, UL, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 21 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.23000 | $3.23 |
5 | $2.67600 | $13.38 |
10 | $2.46900 | $24.69 |
50 | $2.04860 | $102.43 |
100 | $1.88980 | $188.98 |
300 | $1.66183 | $498.55 |
500 | $1.56488 | $782.44 |
1,000 | $1.44167 | $1,441.67 |
5,000 | $1.18873 | $5,943.65 |