
| C878AF34350AA4J | |
|---|---|
| DigiKey Part Number | 399-17296-ND | 
| Manufacturer | |
| Manufacturer Product Number | C878AF34350AA4J | 
| Description | CAP FILM 3.5UF 5% 470VAC RADIAL | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | C878AF34350AA4J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 3.5µF | |
| Tolerance | ±5% | |
| Voltage Rating - AC | 470V | |
| Voltage Rating - DC | - | |
| Dielectric Material | Polypropylene (PP), Metallized | |
| Operating Temperature | -25°C ~ 85°C | |
| Polarization | - | |
| Applications | Motor Run | |
| Lead Spacing | 0.528" (13.40mm) | |
| Size / Dimension | 1.378" Dia (35.00mm) | |
| Height - Seated (Max) | 1.969" (50.00mm) | |
| Mounting Type | Chassis, Stud Mount | |
| Package / Case | Radial, Can | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.60000 | $5.60 | 
| 10 | $4.08400 | $40.84 | 
| 86 | $3.33035 | $286.41 | 
| 172 | $3.16971 | $545.19 | 
| 516 | $2.97116 | $1,533.12 | 
| 1,032 | $2.87391 | $2,965.88 | 
| 2,580 | $2.77117 | $7,149.62 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Mexico
Mexico