CS0512B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS0312B

DigiKey Part Number
102-CS0312B-ND
Manufacturer
Manufacturer Product Number
CS0312B
Description
CURRENT SENSOR,OPEN LOOP,3A,+12V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Current Sensor 3A 1 Channel Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CS0312B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 40kHz
Linearity
±0.5%
Accuracy
±4.2%
Voltage - Supply
11.4V ~ 12.6V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-10°C ~ 75°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 View Now
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$21.95000$21.95
5$20.05600$100.28
10$19.34900$193.49
25$18.50520$462.63
50$17.92780$896.39
100$17.39800$1,739.80
500$16.33036$8,165.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

20In Stock
Ships from WEC