

LDN240-24P | |
---|---|
DigiKey Part Number | 179-2884-ND |
Manufacturer | |
Manufacturer Product Number | LDN240-24P |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LDN240-24P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Load Sharing | |
Size / Dimension | 4.61" L x 2.48" W x 5.51" H (117.0mm x 63.0mm x 140.0mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |