M24308/23-8F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M24308/23-8F
M24308-23-8F
M24308-23-8F

M24308/23-8F

DigiKey Part Number
1122-1283-ND
Manufacturer
Manufacturer Product Number
M24308/23-8F
Description
CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 71 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$25.17000$25.17
10$21.39400$213.94
25$20.05440$501.36
50$19.09740$954.87
100$18.18660$1,818.66
250$17.04912$4,262.28
500$16.23652$8,118.26
Manufacturers Standard Package

Other Suppliers on DigiKey

71In Stock
Ships from WEC