
OPB483L11Z | |
---|---|
DigiKey Part Number | OPB483L11Z-ND |
Manufacturer | |
Manufacturer Product Number | OPB483L11Z |
Description | SENSOR OPTICAL 3.18MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB483L11Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Inverted | |
Mounting Type | Chassis Mount | |
Current - Supply | 7.5 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 50ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $4.79000 | $958.00 |