
SLPT698/960NMOW | |
|---|---|
DigiKey Part Number | 553-SLPT698/960NMOW-ND |
Manufacturer | |
Manufacturer Product Number | SLPT698/960NMOW |
Description | RF ANT 829MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, DSRC, LTE, ISM, Wi-Fi Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 829MHz | |
Frequency Range | 698MHz ~ 960MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.29dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | IP67 | |
Mounting Type | Base Mount | |
Height (Max) | 3.099" (78.71mm) | |
Applications | 3G, 4G, DSRC, LTE, ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.30000 | $35.30 |
| 16 | $24.70750 | $395.32 |
| 32 | $23.76906 | $760.61 |

