SS-5H-1.25A-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-5H-1.25A-BK
Eaton Electronics Overcurrent Protection Fuse Portfolio

SS-5H-2A-BK

DigiKey Part Number
283-SS-5H-2A-BK-ND
Manufacturer
Manufacturer Product Number
SS-5H-2A-BK
Description
FUSE BOARD MNT 2A 300VAC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
300 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
29.8
Approval Agency
CQC, cURus, KC, PSE, TUV, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm)
DC Cold Resistance
31.15 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 12,374 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.77000$1.77
5$1.46600$7.33
10$1.35300$13.53
50$1.12220$56.11
200$0.95500$191.00
400$0.88060$352.24
600$0.83967$503.80
1,000$0.79061$790.61
5,000$0.65268$3,263.40
Manufacturers Standard Package

Other Suppliers on DigiKey

12,374In Stock
Ships from WEC