TE10, TE20, TE30, TE40, TE60 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE10, TE20, TE30, TE40, TE60 Series

TE40A1202F01

DigiKey Part Number
271-2959-ND
Manufacturer
Manufacturer Product Number
TE40A1202F01
Description
AC/DC DESKTOP ADAPTER 12V 41W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V 41 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3.4A
Power (Watts)
41 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 50°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
57" (1.45m)
Input Connector
IEC 320-C14
Size / Dimension
3.76" L x 2.13" W x 1.22" H (95.5mm x 54.0mm x 31.0mm)
Approval Agency
CB, CE, DEMKO, UL
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 123 View Now
All prices are in USD
Box
QuantityUnit PriceExt Price
1$31.69000$31.69
5$29.14200$145.71
10$28.10800$281.08
25$26.79760$669.94
50$25.84720$1,292.36
100$24.93040$2,493.04
250$23.76828$5,942.07
Manufacturers Standard Package

Other Suppliers on DigiKey

123In Stock
Ships from WEC