MFG_VMS-100-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMS-100-48

DigiKey Part Number
102-2510-ND
Manufacturer
Manufacturer Product Number
VMS-100-48
Description
AC/DC CONVERTER 48V 100W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VMS-100-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
2.1 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.656 kV
Efficiency
91%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.05" H (127.0mm x 76.2mm x 26.7mm)
Approval Agency
CB Scheme, EN, FCC, IEC, TUV, UL
Standard Number
55024; 55032 Class A; 60601-1; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3; 61000-6-4; 61204-3
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16In Stock
Ships from WEC