
FN284-4-06 | |
|---|---|
DigiKey Part Number | 817-1105-ND |
Manufacturer | |
Manufacturer Product Number | FN284-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 4A | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 60.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.59000 | $29.59 |
| 10 | $25.14600 | $251.46 |
| 40 | $22.80300 | $912.12 |
| 80 | $21.71550 | $1,737.24 |
| 120 | $21.10350 | $2,532.42 |
| 280 | $19.88032 | $5,566.49 |
| 520 | $19.21250 | $9,990.50 |




