
WNS20S100CQ | |
---|---|
DigiKey Part Number | WNS20S100CQ-ND |
Manufacturer | |
Manufacturer Product Number | WNS20S100CQ |
Description | DIODE ARR SCHOTT 100V 10A TO220E |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.87000 | $0.87 |
50 | $0.44600 | $22.30 |
100 | $0.40040 | $40.04 |
500 | $0.31826 | $159.13 |
1,000 | $0.29123 | $291.23 |
2,000 | $0.26826 | $536.52 |
5,000 | $0.24316 | $1,215.80 |
10,000 | $0.23375 | $2,337.50 |