
Z0103MN0,135 | |
---|---|
DigiKey Part Number | 1740-1205-2-ND - Tape & Reel (TR) 1740-1205-1-ND - Cut Tape (CT) 1740-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0103MN0,135 |
Description | TRIAC SENS GATE 600V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.8A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
10 | $0.36500 | $3.65 |
100 | $0.23310 | $23.31 |
500 | $0.17598 | $87.99 |
1,000 | $0.15754 | $157.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09625 | $385.00 |