
1492770000 | |
---|---|
DigiKey Part Number | 281-1492770000-ND |
Manufacturer | |
Manufacturer Product Number | 1492770000 |
Description | KSN/-6,0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG (6.0~4.0mm²) - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pin Diameter | - | |
Length - Pin | 0.433" (11.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Wire Gauge | 10-12 AWG (6.0~4.0mm²) | |
Insulation Diameter | 0.142" (3.61mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.142" (3.61mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.27800 | $2.78 |
25 | $0.26040 | $6.51 |
50 | $0.24800 | $12.40 |
100 | $0.23620 | $23.62 |
250 | $0.22136 | $55.34 |
500 | $0.21078 | $105.39 |
1,000 | $0.20071 | $200.71 |
2,500 | $0.18814 | $470.35 |