
2519040000 | |
---|---|
DigiKey Part Number | 281-2519040000-ND |
Manufacturer | |
Manufacturer Product Number | 2519040000 |
Description | SFX 11/60 MM RT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.51" W x 2.36" L (13.0mm x 60.0mm) Red Polyurethane (PUR) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.51" W x 2.36" L (13.0mm x 60.0mm) | |
Cable Diameter | 0.276" (7.00mm) | |
Legend | Blank | |
Color | Red | |
Material | Polyurethane (PUR) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 90°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.72300 | $7.23 |
25 | $0.67760 | $16.94 |
50 | $0.64520 | $32.26 |
100 | $0.61440 | $61.44 |
250 | $0.57584 | $143.96 |
500 | $0.54832 | $274.16 |
1,000 | $0.52214 | $522.14 |
2,500 | $0.48944 | $1,223.60 |