
2750090000 | |
---|---|
DigiKey Part Number | 281-2750090000-ND |
Manufacturer | |
Manufacturer Product Number | 2750090000 |
Description | SD EL 0.5X3.0X75 PICO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver 6.89" (175.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 6.89" (175.0mm) | |
Features | Chrome Finish, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
5 | $8.37200 | $41.86 |
10 | $8.10300 | $81.03 |
25 | $7.76040 | $194.01 |