
9013090000 | |
---|---|
DigiKey Part Number | 9013090000-ND |
Manufacturer | |
Manufacturer Product Number | 9013090000 |
Description | TOOL HAND CRIMPER 18-28AWG SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 18-28 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $365.23000 | $365.23 |
5 | $338.55000 | $1,692.75 |
10 | $327.67800 | $3,276.78 |
25 | $313.85600 | $7,846.40 |