
9925340012 | |
---|---|
DigiKey Part Number | 9925340012-ND |
Manufacturer | |
Manufacturer Product Number | 9925340012 |
Description | AC/DC DIN RAIL SUPPLY 12V 160W |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 160W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 6.89" L x 2.24" W x 5.00" H (175.0mm x 57.0mm x 127.0mm) | |
Approval Agency | CE, cULus, cURus, GOST, TUV | |
Minimum Load Required | - |