WM4PD-0.5-26-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WM4PD-0.5-26.5-S

DigiKey Part Number
5849-WM4PD-0.5-26.5-S-ND
Manufacturer
Werbel Microwave LLC
Manufacturer Product Number
WM4PD-0.5-26.5-S
Description
POWER DIV 4 WAY 0.5-26.5 GHZ SMA
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 26.5 GHz Isolation (Typ) 21dB, Return Loss (Typ) 21dB, Imbalance (Typ) 5.2° Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Werbel Microwave LLC
Series
-
Packaging
Retail Package
Part Status
Active
Insertion Loss
4.4dB
Frequency
500 MHz ~ 26.5 GHz
Specifications
Isolation (Typ) 21dB, Return Loss (Typ) 21dB, Imbalance (Typ) 5.2°
Size / Dimension
6.240" L x 2.220" W x 0.500" H (158.5mm x 56.4mm x 12.7mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Werbel Microwave LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$802.98000$802.98
10$785.52000$7,855.20
25$768.81000$19,220.25