WMC-0.3-8-10dB-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMC-0.3-8-10dB-S

DigiKey Part Number
5849-WMC-0.3-8-10dB-S-ND
Manufacturer
Werbel Microwave LLC
Manufacturer Product Number
WMC-0.3-8-10dB-S
Description
COUPLER 10 DB 0.3-8 GHZ SMA
Customer Reference
Detailed Description
RF Directional Coupler Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX 300MHz ~ 8GHz 10dB 20W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Werbel Microwave LLC
Series
Packaging
Retail Package
Part Status
Active
Coupler Type
Standard
Frequency
300MHz ~ 8GHz
Coupling Factor
10dB
Applications
Cellular, GSM, ISM, Military, PCN, Wi-Fi, WiMAX
Insertion Loss
1.7dB
Power - Max
20W
Isolation
35dB
Return Loss
25dB
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Werbel Microwave LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$381.66000$381.66
10$373.36000$3,733.60
25$365.42000$9,135.50