WMRD03-7.2-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WMRD03-7.2-S

DigiKey Part Number
5849-WMRD03-7.2-S-ND
Manufacturer
Werbel Microwave LLC
Manufacturer Product Number
WMRD03-7.2-S
Description
POWER DIV 3 WAY 0HZ-7.2GHZ SMA
Customer Reference
Detailed Description
RF Power Divider 0 GHz ~ 7.2 GHz Isolation (Typ) 9.5dB, Return Loss (Typ) 14dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Werbel Microwave LLC
Series
Packaging
Retail Package
Part Status
Active
Insertion Loss
9.5dB
Frequency
0 GHz ~ 7.2 GHz
Specifications
Isolation (Typ) 9.5dB, Return Loss (Typ) 14dB
Size / Dimension
1.000" L x 1.000" W x 0.550" H (25.40mm x 25.40mm x 13.90mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Werbel Microwave LLC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$199.62000$199.62
10$195.28000$1,952.80
25$191.13000$4,778.25