33430
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33430

33430

DigiKey Part Number
431-1889-ND
Manufacturer
Manufacturer Product Number
33430
Description
HEX KEY T-HANDLE 3/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
3/16"
Length - Overall
-
Features
Ball End, Black Finish, Ergonomic, Soft Grip
Weight
0.17 lb (77.11 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.50000$5.50
10$5.29800$52.98
25$4.99680$124.92
Manufacturers Standard Package