
W971GG6NB-25 TR | |
---|---|
DigiKey Part Number | 256-W971GG6NB-25TR-ND - Tape & Reel (TR) 256-W971GG6NB-25TRCT-ND - Cut Tape (CT) 256-W971GG6NB-25TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W971GG6NB-25 TR |
Description | IC DRAM 1GBIT SSTL 18 84TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 57.5 ns 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TFBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.29000 | $22.90 |
25 | $2.22360 | $55.59 |
50 | $2.17300 | $108.65 |
100 | $2.12250 | $212.25 |
250 | $2.05572 | $513.93 |
500 | $2.00556 | $1,002.78 |
1,000 | $1.95586 | $1,955.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.94548 | $4,863.70 |
5,000 | $1.89610 | $9,480.50 |