
WEO001602BWPP3N00002 | |
---|---|
DigiKey Part Number | 4863-WEO001602BWPP3N00002-ND |
Manufacturer | |
Manufacturer Product Number | WEO001602BWPP3N00002 |
Description | PMOLED MODULE 32 DIG 16X2 WHT |
Customer Reference | |
Detailed Description | Character Display Module Passive 5 x 8 Dots OLED LED I2C 53.00mm x 20.00mm x 7.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Passive | |
Character Size | 5.57mm H x 3.22mm W | |
Outline L x W x H | 53.00mm x 20.00mm x 7.60mm | |
Viewing Area | 36.00mm L x 10.00mm W | |
Backlight | LED | |
Voltage - Supply | 3V ~ 3.5V | |
Dot Size | 0.30mm W x 0.32mm H | |
Interface | I2C | |
Controller Type | WS0012 | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | White | |
Background Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |