
WF32DTLAJDNT0 | |
---|---|
DigiKey Part Number | 4863-WF32DTLAJDNT0-ND |
Manufacturer | |
Manufacturer Product Number | WF32DTLAJDNT0 |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MCU, SPI 3.2" (81.28mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Winstar Display | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 3.2" (81.28mm) | |
Viewing Area | 50.66mm W x 66.86mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | MCU, SPI | |
Controller Type | ILI9341 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | White | |
Dot Size | 0.07mm W x 0.20mm H | |
Dot Pitch | 0.20mm W x 0.20mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.13000 | $23.13 |