WF40ETWAA6MNN0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF40ETWAA6MNN0

DigiKey Part Number
4863-WF40ETWAA6MNN0-ND
Manufacturer
Manufacturer Product Number
WF40ETWAA6MNN0
Description
GRAPHIC DISPLAY TFT RGB 4"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4" (101.60mm) 480 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Winstar Display
Series
-
Packaging
Tray
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Non-Touch
Diagonal Screen Size
4" (101.60mm)
Viewing Area
73.06mm W x 71.38mm H
Backlight
LED - White
Dot Pixels
480 x 480
Interface
MIPI
Controller Type
ST7701S
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
0.05mm W x 0.15mm H
Dot Pitch
0.15mm W x 0.15mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Winstar Display
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$25.43000$25.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.