
CC0402KRNPO9BN330 | |
---|---|
DigiKey Part Number | 13-CC0402KRNPO9BN330TR-ND - Tape & Reel (TR) 13-CC0402KRNPO9BN330CT-ND - Cut Tape (CT) 13-CC0402KRNPO9BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRNPO9BN330 |
Description | CAP CER 33PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRNPO9BN330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02400 | $0.24 |
100 | $0.01330 | $1.33 |
1,000 | $0.00812 | $8.12 |
2,500 | $0.00685 | $17.12 |
5,000 | $0.00637 | $31.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00438 | $43.80 |
20,000 | $0.00380 | $76.00 |
30,000 | $0.00377 | $113.10 |
50,000 | $0.00322 | $161.00 |
70,000 | $0.00320 | $224.00 |
100,000 | $0.00319 | $319.00 |
250,000 | $0.00315 | $787.50 |
500,000 | $0.00313 | $1,565.00 |
1,000,000 | $0.00311 | $3,110.00 |