

CC0603KRX7R8BB184 | |
---|---|
DigiKey Part Number | 13-CC0603KRX7R8BB184TR-ND - Tape & Reel (TR) 13-CC0603KRX7R8BB184CT-ND - Cut Tape (CT) 13-CC0603KRX7R8BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R8BB184 |
Description | CAP CER 0.18UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.06300 | $0.63 |
100 | $0.03790 | $3.79 |
1,000 | $0.02494 | $24.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02041 | $81.64 |
8,000 | $0.01873 | $149.84 |
12,000 | $0.01788 | $214.56 |
20,000 | $0.01695 | $339.00 |
28,000 | $0.01641 | $459.48 |
40,000 | $0.01588 | $635.20 |
100,000 | $0.01476 | $1,476.00 |
200,000 | $0.01408 | $2,816.00 |
400,000 | $0.01352 | $5,408.00 |