Direct

CC0805JRNPOABN271 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOABN271TR-ND - Tape & Reel (TR) 13-CC0805JRNPOABN271CT-ND - Cut Tape (CT) 13-CC0805JRNPOABN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN271 |
Description | CAP CER 270PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19300 | $1.93 |
| 50 | $0.14080 | $7.04 |
| 100 | $0.12500 | $12.50 |
| 500 | $0.09832 | $49.16 |
| 1,000 | $0.09009 | $90.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07775 | $311.00 |
| 8,000 | $0.07317 | $585.36 |
| 12,000 | $0.07087 | $850.44 |
| 20,000 | $0.06833 | $1,366.60 |
| 28,000 | $0.06684 | $1,871.52 |
| 40,000 | $0.06541 | $2,616.40 |
| 48,000 | $0.06473 | $3,107.04 |
| 96,000 | $0.06245 | $5,995.20 |
| 100,000 | $0.06233 | $6,233.00 |


