
CC1206JRNPOABN391 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOABN391TR-ND - Tape & Reel (TR) 13-CC1206JRNPOABN391CT-ND - Cut Tape (CT) 13-CC1206JRNPOABN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOABN391 |
Description | CAP CER 390PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOABN391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.12100 | $1.21 |
100 | $0.07610 | $7.61 |
1,000 | $0.05283 | $52.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04463 | $178.52 |
8,000 | $0.03824 | $305.92 |
12,000 | $0.03649 | $437.88 |
20,000 | $0.03628 | $725.60 |
28,000 | $0.03407 | $953.96 |
40,000 | $0.03396 | $1,358.40 |
100,000 | $0.03318 | $3,318.00 |
200,000 | $0.03301 | $6,602.00 |