Upgrade
Upgrade


CC1206KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7R0BB334TR-ND - Tape & Reel (TR) 13-CC1206KKX7R0BB334CT-ND - Cut Tape (CT) 13-CC1206KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19500 | $1.95 |
| 50 | $0.14300 | $7.15 |
| 100 | $0.12690 | $12.69 |
| 500 | $0.09988 | $49.94 |
| 1,000 | $0.09155 | $91.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.08356 | $167.12 |
| 4,000 | $0.07544 | $301.76 |
| 6,000 | $0.07140 | $428.40 |
| 10,000 | $0.06735 | $673.50 |
| 14,000 | $0.06711 | $939.54 |
| 20,000 | $0.06688 | $1,337.60 |
| 24,000 | $0.06677 | $1,602.48 |
| 48,000 | $0.06588 | $3,162.24 |
| 50,000 | $0.06573 | $3,286.50 |



