

CC0805KKX7R7BB824 | |
---|---|
DigiKey Part Number | 13-CC0805KKX7R7BB824TR-ND - Tape & Reel (TR) 13-CC0805KKX7R7BB824CT-ND - Cut Tape (CT) 13-CC0805KKX7R7BB824DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB824 |
Description | CAP CER 0.82UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.09400 | $0.94 |
100 | $0.05790 | $5.79 |
1,000 | $0.03941 | $39.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03404 | $102.12 |
6,000 | $0.03141 | $188.46 |
9,000 | $0.03010 | $270.90 |
15,000 | $0.02865 | $429.75 |
21,000 | $0.02780 | $583.80 |
30,000 | $0.02698 | $809.40 |
75,000 | $0.02522 | $1,891.50 |
150,000 | $0.02416 | $3,624.00 |
300,000 | $0.02328 | $6,984.00 |