

CQ0201ARNPO8BNR40 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BNR40TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BNR40CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BNR40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BNR40 |
Description | CAP CER 0.4PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BNR40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04240 | $2.12 |
| 100 | $0.03670 | $3.67 |
| 500 | $0.02706 | $13.53 |
| 1,000 | $0.02411 | $24.11 |
| 2,500 | $0.02100 | $52.50 |
| 5,000 | $0.01914 | $95.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01388 | $208.20 |
| 30,000 | $0.01376 | $412.80 |
| 45,000 | $0.01369 | $616.05 |
| 75,000 | $0.01362 | $1,021.50 |
| 105,000 | $0.01358 | $1,425.90 |
| 150,000 | $0.01353 | $2,029.50 |
| 180,000 | $0.01351 | $2,431.80 |
| 360,000 | $0.01307 | $4,705.20 |
| 375,000 | $0.01304 | $4,890.00 |

