

CQ0201CRNPO8BN6R2 | |
---|---|
DigiKey Part Number | 13-CQ0201CRNPO8BN6R2TR-ND - Tape & Reel (TR) 13-CQ0201CRNPO8BN6R2CT-ND - Cut Tape (CT) 13-CQ0201CRNPO8BN6R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201CRNPO8BN6R2 |
Description | CAP CER 6.2PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201CRNPO8BN6R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.01469 | $220.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05500 | $0.55 |
100 | $0.03260 | $3.26 |
1,000 | $0.02127 | $21.27 |
2,500 | $0.01846 | $46.15 |
5,000 | $0.01677 | $83.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
50 | $0.03380 | $1.69 |
100 | $0.02660 | $2.66 |
500 | $0.01968 | $9.84 |
1,000 | $0.01629 | $16.29 |
2,500 | $0.01516 | $37.90 |
5,000 | $0.01387 | $69.35 |