CQ0201BRNPO8BN4R2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.04028
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.00643
Datasheet
QC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QC Series Capacitor

CQ0201BRNPO8BN4R2

DigiKey Part Number
13-CQ0201BRNPO8BN4R2TR-ND - Tape & Reel (TR)
13-CQ0201BRNPO8BN4R2CT-ND - Cut Tape (CT)
13-CQ0201BRNPO8BN4R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0201BRNPO8BN4R2
Description
CAP CER 4.2PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0201BRNPO8BN4R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05500$0.55
100$0.03260$3.26
1,000$0.02127$21.27
2,500$0.01846$46.15
5,000$0.01677$83.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01469$220.35
30,000$0.01367$410.10
45,000$0.01316$592.20
75,000$0.01260$945.00
105,000$0.01227$1,288.35
150,000$0.01195$1,792.50
375,000$0.01127$4,226.25
750,000$0.01085$8,137.50
Manufacturers Standard Package