CS1210KKX7R9BB105 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.86000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.33000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.62011
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.62011
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $0.48542
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)

CS1210KKX7R9BB105

DigiKey Part Number
CS1210KKX7R9BB105-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS1210KKX7R9BB105
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1210KKX7R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.