YAGEOCHIPRES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603FR-07698RL

DigiKey Part Number
13-AR0603FR-07698RLTR-ND - Tape & Reel (TR)
13-AR0603FR-07698RLCT-ND - Cut Tape (CT)
13-AR0603FR-07698RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603FR-07698RL
Description
RES 698 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.16600$1.66
100$0.11730$11.73
1,000$0.08772$87.72
2,500$0.07344$183.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06732$336.60
10,000$0.06120$612.00
15,000$0.05991$898.65
25,000$0.05902$1,475.50
125,000$0.05714$7,142.50
Manufacturers Standard Package