
RC0603FR-076R19L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-076R19LTR-ND - Tape & Reel (TR) 13-RC0603FR-076R19LCT-ND - Cut Tape (CT) 13-RC0603FR-076R19LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-076R19L |
Description | RES 6.19 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-076R19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01000 | $0.10 |
| 25 | $0.00960 | $0.24 |
| 50 | $0.00920 | $0.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00612 | $30.60 |
| 10,000 | $0.00510 | $51.00 |
| 15,000 | $0.00493 | $73.95 |
| 125,000 | $0.00491 | $613.75 |

