RC1210JR-0724RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.21000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03150
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03790
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.03563
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03382
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.07590
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.08865
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02051
Datasheet
1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0724RL

DigiKey Part Number
13-RC1210JR-0724RLTR-ND - Tape & Reel (TR)
13-RC1210JR-0724RLCT-ND - Cut Tape (CT)
13-RC1210JR-0724RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0724RL
Description
RES 24 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0724RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.03400$0.34
50$0.03220$1.61
100$0.03060$3.06
500$0.02754$13.77
1,000$0.02448$24.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01236$61.80
Manufacturers Standard Package