Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512JK-07390KL | |
---|---|
DigiKey Part Number | 13-RC2512JK-07390KLTR-ND - Tape & Reel (TR) 13-RC2512JK-07390KLCT-ND - Cut Tape (CT) 13-RC2512JK-07390KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2512JK-07390KL |
Description | RES 390K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512JK-07390KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.08500 | $0.85 |
50 | $0.07540 | $3.77 |
100 | $0.06430 | $6.43 |
500 | $0.06018 | $30.09 |
1,000 | $0.05406 | $54.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04182 | $167.28 |
8,000 | $0.03162 | $252.96 |
12,000 | $0.03111 | $373.32 |
20,000 | $0.03089 | $617.80 |