
RT0402DRE071K78L | |
---|---|
DigiKey Part Number | 311-2250-2-ND - Tape & Reel (TR) 311-2250-1-ND - Cut Tape (CT) 311-2250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRE071K78L |
Description | RES SMD 1.78KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRE071K78L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03500 | $0.35 |
50 | $0.03080 | $1.54 |
100 | $0.02910 | $2.91 |
500 | $0.02554 | $12.77 |
1,000 | $0.02418 | $24.18 |
5,000 | $0.02145 | $107.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02047 | $204.70 |
20,000 | $0.01959 | $391.80 |
30,000 | $0.01912 | $573.60 |
50,000 | $0.01858 | $929.00 |
70,000 | $0.01825 | $1,277.50 |
100,000 | $0.01793 | $1,793.00 |
250,000 | $0.01718 | $4,295.00 |
500,000 | $0.01704 | $8,520.00 |