
RT0603DRE071K6L | |
---|---|
DigiKey Part Number | 311-2469-2-ND - Tape & Reel (TR) 311-2469-1-ND - Cut Tape (CT) 311-2469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE071K6L |
Description | RES SMD 1.6K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE071K6L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.04100 | $0.41 |
50 | $0.03620 | $1.81 |
100 | $0.03160 | $3.16 |
500 | $0.03010 | $15.05 |
1,000 | $0.02856 | $28.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02244 | $112.20 |
10,000 | $0.01020 | $102.00 |
15,000 | $0.00969 | $145.35 |
25,000 | $0.00918 | $229.50 |
35,000 | $0.00915 | $320.25 |