
YC248-FR-0722RL | |
---|---|
DigiKey Part Number | 13-YC248-FR-0722RLTR-ND - Tape & Reel (TR) 13-YC248-FR-0722RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-FR-0722RL |
Description | RES ARRAY 8 RES 22 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.21400 | $2.14 |
25 | $0.18080 | $4.52 |
50 | $0.16000 | $8.00 |
100 | $0.14230 | $14.23 |
250 | $0.12292 | $30.73 |
500 | $0.11078 | $55.39 |
1,000 | $0.10045 | $100.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08206 | $410.30 |
10,000 | $0.07604 | $760.40 |
15,000 | $0.07295 | $1,094.25 |
25,000 | $0.06946 | $1,736.50 |
35,000 | $0.06737 | $2,357.95 |
50,000 | $0.06534 | $3,267.00 |
125,000 | $0.06382 | $7,977.50 |